Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32653A7223K000 | |
|---|---|
DigiKey Part Number | 495-77151-ND |
Manufacturer | |
Manufacturer Product Number | B32653A7223K000 |
Description | CAP FILM 0.022UF 1.25KVDC RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 500V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32653A7223K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 500V | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,72500 € | 7,25 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,52800 € | 52,80 € |
| 720 | 0,43597 € | 313,90 € |
| 1.440 | 0,41401 € | 596,17 € |
| 2.880 | 0,39593 € | 1.140,28 € |
| 5.040 | 0,38369 € | 1.933,80 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



