0.34 µF Film Capacitor Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32652A3344J000

DigiKey Part Number
B32652A3344J000-ND
Manufacturer
Manufacturer Product Number
B32652A3344J000
Description
CAP FILM 0.34UF 5% RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.34 µF Film Capacitor Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 100°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Termination
PC Pins
Part Status
Active
Lead Spacing
0.591" (15.00mm)
Capacitance
Applications
Automotive; DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Tolerance
±5%
Ratings
AEC-Q200
Dielectric Material
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
4.0000,21576 €863,04 €
Manufacturers Standard Package
Unit Price without VAT:0,21576 €
Unit Price with VAT:0,25675 €