
B32642B6473J | |
|---|---|
DigiKey Part Number | 495-7184-ND |
Manufacturer | |
Manufacturer Product Number | B32642B6473J |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32642B6473J Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications DC Link, DC Filtering; High Frequency, Switching |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,54200 € | 5,42 € |
| 50 | 0,42320 € | 21,16 € |
| 100 | 0,38650 € | 38,65 € |
| 500 | 0,32466 € | 162,33 € |
| 1.000 | 0,30552 € | 305,52 € |
| 3.000 | 0,28188 € | 845,64 € |
| 5.000 | 0,27313 € | 1.365,65 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

