
B32641B6682K | |
|---|---|
DigiKey Part Number | 495-7169-ND |
Manufacturer | |
Manufacturer Product Number | B32641B6682K |
Description | CAP FILM 6800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32641B6682K Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40200 € | 4,02 € |
| 50 | 0,30900 € | 15,45 € |
| 100 | 0,28030 € | 28,03 € |
| 500 | 0,23198 € | 115,99 € |
| 1.000 | 0,21702 € | 217,02 € |
| 3.000 | 0,19856 € | 595,68 € |
| 5.000 | 0,19173 € | 958,65 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

