
B32641B6473J | |
|---|---|
DigiKey Part Number | 495-B32641B6473J-ND |
Manufacturer | |
Manufacturer Product Number | B32641B6473J |
Description | CAP FILM 0.047UF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 400V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32641B6473J Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.315" W (13.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237520473 | Vishay Beyschlag/Draloric/BC Components | 271 | BFC237520473-ND | 2,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,64500 € | 6,45 € |
| 50 | 0,50820 € | 25,41 € |
| 100 | 0,46610 € | 46,61 € |
| 500 | 0,39472 € | 197,36 € |
| 1.000 | 0,37264 € | 372,64 € |
| 2.500 | 0,34934 € | 873,35 € |
| 5.000 | 0,33529 € | 1.676,45 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

