
B32641B0472K | |
|---|---|
DigiKey Part Number | 495-7127-ND |
Manufacturer | |
Manufacturer Product Number | B32641B0472K |
Description | CAP FILM 4700PF 10% 1000VDC RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40800 € | 4,08 € |
| 50 | 0,31380 € | 15,69 € |
| 100 | 0,28470 € | 28,47 € |
| 500 | 0,23580 € | 117,90 € |
| 1.000 | 0,22066 € | 220,66 € |
| 3.000 | 0,20197 € | 605,91 € |
| 5.000 | 0,19506 € | 975,30 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |

