Direct
Direct

B32632B2102K189 | |
|---|---|
DigiKey Part Number | B32632B2102K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32632B2102K189 |
Description | CAP FILM 1000PF 10% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 500V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32632B2102K189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.728" L x 0.256" W (18.50mm x 6.50mm) |
Capacitance | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 500V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32682A2102K189 | TDK | 1.300 | 495-7302-1-ND | 1,06000 € | Direct |
| R747I1100AA00J | KEMET | 1.253 | 399-5919-ND | 0,58000 € | Direct |



