Direct

B32632A7472J189 | |
|---|---|
DigiKey Part Number | B32632A7472J189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32632A7472J189 |
Description | CAP FILM 4700PF 5% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 450V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 1250V (1.25kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 100°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 450V | Applications DC Link, DC Filtering; High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R747I1470AA00J | KEMET | 1.021 | 399-5901-ND | 0,63000 € | Direct |


