
B32613A2153J008 | |
|---|---|
DigiKey Part Number | 495-3595-ND |
Manufacturer | |
Manufacturer Product Number | B32613A2153J008 |
Description | CAP FILM 0.015UF 5% 2KVDC RADIAL |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32613A2153J008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 700V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.472" W (26.50mm x 12.00mm) | |
Height - Seated (Max) | 0.807" (20.50mm) | |
Termination | PC Pins - Long Leads | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | DC Link, DC Filtering; High Pulse, DV/DT | |
Ratings | - | |
Features | - |

