
B32562J6154J000 | |
|---|---|
DigiKey Part Number | B32562J6154J000-ND |
Manufacturer | |
Manufacturer Product Number | B32562J6154J000 |
Description | CAP FILM 0.15UF 5% 400VDC 2DIP |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
Category | Voltage Rating - DC 400V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,16439 € | 789,07 € |
| Unit Price without VAT: | 0,16439 € |
|---|---|
| Unit Price with VAT: | 0,19562 € |

