
B32560J6682K000 | |
|---|---|
DigiKey Part Number | 495-B32560J6682K000-ND |
Manufacturer | |
Manufacturer Product Number | B32560J6682K000 |
Description | CAP FILM 6800PF 10% 400VDC 2DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J6682K000 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.354" L x 0.098" W (9.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14140 € | 7,07 € |
| 100 | 0,12620 € | 12,62 € |
| 500 | 0,10038 € | 50,19 € |
| 1.900 | 0,08631 € | 163,99 € |
| 3.800 | 0,08084 € | 307,19 € |
| 5.700 | 0,07810 € | 445,17 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

