
B32560J3473K000 | |
|---|---|
DigiKey Part Number | 495-75711-ND |
Manufacturer | |
Manufacturer Product Number | B32560J3473K000 |
Description | CAP FILM 0.047UF 10% 250VDC 2DIP |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | B32560J3473K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.354" L x 0.098" W (9.00mm x 2.50mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,19400 € | 1,94 € |
| 50 | 0,14320 € | 7,16 € |
| 100 | 0,12780 € | 12,78 € |
| 500 | 0,10164 € | 50,82 € |
| 1.900 | 0,08739 € | 166,04 € |
| 3.800 | 0,08186 € | 311,07 € |
| 5.700 | 0,07909 € | 450,81 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

