0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J3473J289

DigiKey Part Number
B32560J3473J289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32560J3473J289
Description
CAP FILM 0.047UF 5% 250VDC 2DIP
Customer Reference
Detailed Description
0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32560J3473J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.354" L x 0.098" W (9.00mm x 2.50mm)
Height - Seated (Max)
0.205" (5.20mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
13.0000,07810 €1.015,30 €
Manufacturers Standard Package
Unit Price without VAT:0,07810 €
Unit Price with VAT:0,09294 €