2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32560J1225K000

DigiKey Part Number
495-6835-ND
Manufacturer
Manufacturer Product Number
B32560J1225K000
Description
CAP FILM 2.2UF 10% 100VDC 2DIP
Customer Reference
Detailed Description
2.2 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked 2-DIP
Datasheet
 Datasheet
EDA/CAD Models
B32560J1225K000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Not For New Designs
Size / Dimension
0.354" L x 0.335" W (9.00mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.362" (9.20mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
63V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
100V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 46
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,62000 €1,62 €
101,09200 €10,92 €
500,88020 €44,01 €
3000,73393 €220,18 €
6000,69442 €416,65 €
1.2000,66188 €794,26 €
2.7000,63102 €1.703,75 €
5.1000,61128 €3.117,53 €
Manufacturers Standard Package
Unit Price without VAT:1,62000 €
Unit Price with VAT:1,92780 €