Similar

B32559C9682K289 | |
|---|---|
DigiKey Part Number | B32559C9682K289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32559C9682K289 |
Description | CAPACITOR MKT FILM RADIAL |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 1000V (1kV) Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Category | Voltage Rating - DC 1000V (1kV) |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32620A0682K289 | TDK | 0 | B32620A0682K289-ND | 0,22216 € | Similar |


