Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar

B32559C6682K289 | |
|---|---|
DigiKey Part Number | 495-2865-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32559C6682K289 |
Description | CAP FILM 6800PF 10% 400VDC RAD |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C6682J000 | TDK | 77.485 | 495-1223-ND | 0,29000 € | Upgrade |
| B32529C8682J000 | TDK | 1.737 | 495-B32529C8682J000-ND | 0,45000 € | Upgrade |
| 168682K400C-F | Cornell Dubilier Knowles | 0 | 168682K400C-F-ND | 0,58901 € | Direct |
| 185682K400RCA-F | Cornell Dubilier Knowles | 0 | 185682K400RCA-F-ND | 0,51617 € | Direct |
| 185682K400RCB-F | Cornell Dubilier Knowles | 0 | 185682K400RCB-F-ND | 0,51617 € | Direct |







