
B32559C3823K000 | |
|---|---|
DigiKey Part Number | 495-2856-ND |
Manufacturer | |
Manufacturer Product Number | B32559C3823K000 |
Description | CAP FILM 0.082UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET) - Stacked Radial |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.276" L x 0.118" W (7.00mm x 3.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Pulse, DV/DT |

