B32537B8683K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 0,21921 €
Datasheet
Image for B32537B8683K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B8683K

DigiKey Part Number
B32537B8683K-ND
Manufacturer
Manufacturer Product Number
B32537B8683K
Description
CAP FILM 0.068UF 10% 630VDC AXL
Customer Reference
Detailed Description
0.068 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
630V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.331" Dia x 0.827" L (8.40mm x 21.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
200V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32652A6683K000TDK0B32652A6683K000-ND0,21921 €Similar
Obsolete
This product is no longer manufactured. View Substitutes