Direct

B32537B8475K | |
|---|---|
DigiKey Part Number | B32537B8475K-ND |
Manufacturer | |
Manufacturer Product Number | B32537B8475K |
Description | CAP FILM 4.7UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32537B8475K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.169" Dia x 1.339" L (29.70mm x 34.00mm) | |
Height - Seated (Max) | - | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | - | |
Ratings | - | |
Features | - |


