Direct

B32537B8155K | |
|---|---|
DigiKey Part Number | B32537B8155K-ND |
Manufacturer | |
Manufacturer Product Number | B32537B8155K |
Description | CAP FILM 1.5UF 10% 630VDC AXIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 200V 630V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32537B8155K Models |
Category | Voltage Rating - DC 630V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.697" Dia x 1.339" L (17.70mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 200V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 940C16W1P5K-F | Cornell Dubilier Knowles | 352 | 338-1171-ND | 23,03000 € | Direct |


