B32537B3224K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 7.739
Unit Price: 2,39000 €
Datasheet
Image for B32537B3224K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B3224K

DigiKey Part Number
B32537B3224K-ND
Manufacturer
Manufacturer Product Number
B32537B3224K
Description
CAP FILM 0.22UF 10% 250VDC AXIAL
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.291" Dia x 0.728" L (7.40mm x 18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
90V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DME6P22K-FCornell Dubilier Knowles7.739338-3178-ND2,39000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes