B32537B3105K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 5.567
Unit Price: 0,62000 €
Datasheet
Image for B32537B3105K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B3105K

DigiKey Part Number
B32537B3105K-ND
Manufacturer
Manufacturer Product Number
B32537B3105K
Description
CAP FILM 1UF 10% 250VDC AXIAL
Customer Reference
Detailed Description
1 µF Film Capacitor 90V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
250V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.461" Dia x 0.827" L (11.70mm x 21.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
90V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2105KFPanasonic Industry5.567EF2105-ND0,62000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes