B32537B2224K is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 5.164
Unit Price: 0,63000 €
Datasheet
Image for B32537B2224K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B2224K

DigiKey Part Number
B32537B2224K-ND
Manufacturer
Manufacturer Product Number
B32537B2224K
Description
CAP FILM 0.22UF 10% 160VDC AXIAL
Customer Reference
Detailed Description
0.22 µF Film Capacitor 60V 160V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
160V
Mfr
Dielectric Material
Series
Operating Temperature
-55°C ~ 85°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Capacitance
Size / Dimension
0.291" Dia x 0.728" L (7.40mm x 18.50mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
60V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32652A3224J000TDK5.164495-1296-ND0,63000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes