
B32537B1106K | |
|---|---|
DigiKey Part Number | B32537B1106K-ND |
Manufacturer | |
Manufacturer Product Number | B32537B1106K |
Description | CAP FILM 10UF 10% 100VDC AXIAL |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 35V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial |
Datasheet | Datasheet |
EDA/CAD Models | B32537B1106K Models |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case |
Capacitance | Size / Dimension 0.421" Dia x 1.339" L (10.70mm x 34.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 35V |

