Image for B32537B1104K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32537B1104K

DigiKey Part Number
B32537B1104K-ND
Manufacturer
Manufacturer Product Number
B32537B1104K
Description
CAP FILM 0.1UF 10% 100VDC AXIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 35V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Axial
Datasheet
 Datasheet
EDA/CAD Models
B32537B1104K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
35V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.291" Dia x 0.728" L (7.40mm x 18.50mm)
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
-
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.