B32529D0335J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 7.515
Unit Price: 1,62000 €
Datasheet

Similar


TDK
In Stock: 3.902
Unit Price: 1,50000 €
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 3,01763 €
Datasheet
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D0335J

DigiKey Part Number
495-4010-ND
Manufacturer
Manufacturer Product Number
B32529D0335J
Description
CAP FILM 3.3UF 5% 63VDC RADIAL
Customer Reference
Detailed Description
3.3 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Obsolete
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Capacitance
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
40V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
63V
Applications
Automotive; EMI, RFI Suppression
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32521C0335J000TDK7.515495-1129-ND1,62000 €Similar
B32522C0335J000TDK3.902495-1130-ND1,50000 €Similar
160335J63M-FCornell Dubilier Knowles0160335J63M-F-ND3,01763 €Similar
Obsolete
This product is no longer manufactured. View Substitutes