B32529D0225M189 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,39393 €
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,39393 €
Datasheet
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32529D0225M189

DigiKey Part Number
B32529D0225M189-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B32529D0225M189
Description
CAP FILM 2.2UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32529D0225M189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.307" L x 0.307" W (7.80mm x 7.80mm)
Part Status
Active
Height - Seated (Max)
0.512" (13.00mm)
Capacitance
Termination
PC Pins
Tolerance
±20%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
40V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
63V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529D0225M000TDK0B32529D0225M000-ND0,39393 €Parametric Equivalent
B32529D0225M289TDK0B32529D0225M289-ND0,39393 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.2000,39892 €1.276,54 €
Manufacturers Standard Package
Unit Price without VAT:0,39892 €
Unit Price with VAT:0,47471 €