
B32529C8103M289 | |
|---|---|
DigiKey Part Number | B32529C8103M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C8103M289 |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 630V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C8103M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.295" L x 0.197" W (7.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.394" (10.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 400V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.400 | 0,12988 € | 831,23 € |
| Unit Price without VAT: | 0,12988 € |
|---|---|
| Unit Price with VAT: | 0,15456 € |

