Direct
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar

B32529C6223J | |
|---|---|
DigiKey Part Number | 495-1231-ND |
Manufacturer | |
Manufacturer Product Number | B32529C6223J |
Description | CAP FILM 0.022UF 5% 400VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C6223J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 200V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 400V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529E6223J189 | TDK | 15.290 | 495-B32529E6223J189CT-ND | 0,42000 € | Direct |
| B32520C6223J000 | TDK | 4.165 | 495-1232-ND | 0,42000 € | Similar |
| B32521C6223J | TDK | 13.631 | 495-B32521C6223J-ND | 0,49000 € | Similar |
| 185223J400RGA-F | Cornell Dubilier Knowles | 0 | 185223J400RGA-F-ND | 0,61918 € | Direct |
| 185223J400RGB-F | Cornell Dubilier Knowles | 0 | 185223J400RGB-F-ND | 0,61918 € | Direct |









