Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C5474J | |
|---|---|
DigiKey Part Number | 495-1086-ND |
Manufacturer | |
Manufacturer Product Number | B32529C5474J |
Description | CAP FILM 0.47UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 32V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C5474J Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 32V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 50V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0474J000 | TDK | 84.917 | 495-1110-ND | 0,45000 € | Upgrade |
| B32529C0474J289 | TDK | 70.767 | 495-B32529C0474J289CT-ND | 0,49000 € | Upgrade |
| B32529C1474J000 | TDK | 28.804 | 495-1160-ND | 0,54000 € | Upgrade |
| B32529C1474J289 | TDK | 14.171 | 495-2502-1-ND | 0,59000 € | Upgrade |
| 168474J63H-F | Cornell Dubilier Knowles | 5.403 | 338-3271-ND | 2,44000 € | Parametric Equivalent |






