Parametric Equivalent

B32529C3473M289 | |
|---|---|
DigiKey Part Number | 495-B32529C3473M289CT-ND - Cut Tape (CT) 495-B32529C3473M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3473M289 |
Description | CAP FILM 0.047UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.138" W (7.30mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3473M000 | TDK | 0 | B32529C3473M000-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23200 € | 2,32 € |
| 50 | 0,17280 € | 8,64 € |
| 100 | 0,15450 € | 15,45 € |
| 500 | 0,12388 € | 61,94 € |
| 1.000 | 0,11440 € | 114,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,09994 € | 229,86 € |
| 4.600 | 0,09408 € | 432,77 € |
| 6.900 | 0,09115 € | 628,93 € |
| 11.500 | 0,08789 € | 1.010,73 € |
| 16.100 | 0,08599 € | 1.384,44 € |
| 23.000 | 0,08417 € | 1.935,91 € |
| 27.600 | 0,08330 € | 2.299,08 € |
| 55.200 | 0,08038 € | 4.436,98 € |
| 57.500 | 0,08023 € | 4.613,22 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |


