
B32529C3473K289 | |
|---|---|
DigiKey Part Number | 495-2552-1-ND - Cut Tape (CT) 495-2552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C3473K289 |
Description | CAP FILM 0.047UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473K289 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24000 € | 2,40 € |
| 50 | 0,17880 € | 8,94 € |
| 100 | 0,16000 € | 16,00 € |
| 500 | 0,12818 € | 64,09 € |
| 1.000 | 0,11837 € | 118,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.300 | 0,10040 € | 230,92 € |
| 4.600 | 0,09451 € | 434,75 € |
| 6.900 | 0,09156 € | 631,76 € |
| 11.500 | 0,08830 € | 1.015,45 € |
| 16.100 | 0,08639 € | 1.390,88 € |
| 23.000 | 0,08455 € | 1.944,65 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

