
B32529C3473J189 | |
|---|---|
DigiKey Part Number | 495-6825-2-ND - Tape & Reel (TR) 495-6825-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C3473J189 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C3473J189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.287" L x 0.138" W (7.30mm x 3.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,25800 € | 2,58 € |
| 50 | 0,19280 € | 9,64 € |
| 100 | 0,17270 € | 17,27 € |
| 500 | 0,13896 € | 69,48 € |
| 1.000 | 0,12855 € | 128,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11065 € | 221,30 € |
| 4.000 | 0,10414 € | 416,56 € |
| 6.000 | 0,10088 € | 605,28 € |
| 10.000 | 0,09726 € | 972,60 € |
| 14.000 | 0,09515 € | 1.332,10 € |
| 20.000 | 0,09312 € | 1.862,40 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

