Parametric Equivalent
Parametric Equivalent

B32529C1682K000 | |
|---|---|
DigiKey Part Number | B32529C1682K000-ND |
Manufacturer | |
Manufacturer Product Number | B32529C1682K000 |
Description | CAP FILM 6800PF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C1682K000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1682K189 | TDK | 0 | B32529C1682K189-ND | 0,04825 € | Parametric Equivalent |
| B32529C1682K289 | TDK | 0 | B32529C1682K289-ND | 0,04775 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04962 € | 396,96 € |
| Unit Price without VAT: | 0,04962 € |
|---|---|
| Unit Price with VAT: | 0,05905 € |


