
B32529C0683M289 | |
|---|---|
DigiKey Part Number | 495-B32529C0683M289CT-ND - Cut Tape (CT) 495-B32529C0683M289TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0683M289 |
Description | CAP FILM 0.068UF 20% 63VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0683M289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,07322 € | 36,61 € |
| 1.000 | 0,06687 € | 66,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | 0,05408 € | 173,06 € |
| 6.400 | 0,05061 € | 323,90 € |
| 9.600 | 0,04887 € | 469,15 € |
| 16.000 | 0,04694 € | 751,04 € |
| 22.400 | 0,04581 € | 1.026,14 € |
| 32.000 | 0,04473 € | 1.431,36 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

