
B32529C0184J189 | |
|---|---|
DigiKey Part Number | 495-77009-2-ND - Tape & Reel (TR) 495-77009-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0184J189 |
Description | CAP FILM 0.18UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0184J189 Models |
Category | Voltage Rating - DC 63V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14820 € | 7,41 € |
| 100 | 0,13210 € | 13,21 € |
| 500 | 0,10484 € | 52,42 € |
| 1.000 | 0,09646 € | 96,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,07993 € | 223,80 € |
| 5.600 | 0,07517 € | 420,95 € |
| 8.400 | 0,07278 € | 611,35 € |
| 14.000 | 0,07014 € | 981,96 € |
| 19.600 | 0,06860 € | 1.344,56 € |
| 28.000 | 0,06711 € | 1.879,08 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

