Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B32529C0152J189 | |
|---|---|
DigiKey Part Number | 495-5022-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32529C0152J189 |
Description | CAP FILM 1500PF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0152J189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0152J000 | TDK | 1.126 | 495-1092-ND | 0,25000 € | Parametric Equivalent |
| B32529C0152J289 | TDK | 9.844 | 495-4861-1-ND | 0,26000 € | Parametric Equivalent |
| B32529C1152J000 | TDK | 4.981 | 495-1133-ND | 0,25000 € | Parametric Equivalent |
| B32529C1152J189 | TDK | 23.643 | 495-B32529C1152J189CT-ND | 0,26000 € | Parametric Equivalent |
| B32529C1152J289 | TDK | 282 | 495-4918-1-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,05248 € | 587,78 € |
| Unit Price without VAT: | 0,05248 € |
|---|---|
| Unit Price with VAT: | 0,06245 € |



