
B32529C0105J289 | |
|---|---|
DigiKey Part Number | 495-2468-1-ND - Cut Tape (CT) 495-2468-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32529C0105J289 |
Description | CAP FILM 1UF 5% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0105J289 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.287" L x 0.177" W (7.30mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.374" (9.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32522C0105J000 | TDK | 2.881 | 495-1120-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,40100 € | 4,01 € |
| 50 | 0,30720 € | 15,36 € |
| 100 | 0,27830 € | 27,83 € |
| 500 | 0,22926 € | 114,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,18762 € | 337,72 € |
| 3.600 | 0,17788 € | 640,37 € |
| 5.400 | 0,17300 € | 934,20 € |
| 9.000 | 0,16760 € | 1.508,40 € |
| 12.600 | 0,16444 € | 2.071,94 € |
| 18.000 | 0,16140 € | 2.905,20 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

