
B32529C0104K189 | |
|---|---|
DigiKey Part Number | 495-B32529C0104K189TR-ND - Tape & Reel (TR) 495-B32529C0104K189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32529C0104K189 |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32529C0104K189 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.287" L x 0.098" W (7.30mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C0104J000 | TDK | 42.064 | 495-1103-ND | 0,22000 € | Upgrade |
| B32529C0104J189 | TDK | 30.565 | 495-B32529C0104J189CT-ND | 0,26000 € | Upgrade |
| B32529C0104J289 | TDK | 45.969 | 495-B32529C0104J289CT-ND | 0,26000 € | Upgrade |
| B32529C1104J189 | TDK | 16.013 | 495-B32529C1104J189CT-ND | 0,26000 € | Upgrade |
| B32529C1104J289 | TDK | 83 | 495-2479-1-ND | 0,26000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14600 € | 1,46 € |
| 50 | 0,10600 € | 5,30 € |
| 100 | 0,09380 € | 9,38 € |
| 500 | 0,07322 € | 36,61 € |
| 1.000 | 0,06687 € | 66,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,05945 € | 166,46 € |
| 5.600 | 0,05554 € | 311,02 € |
| 8.400 | 0,05358 € | 450,07 € |
| 14.000 | 0,05141 € | 719,74 € |
| 19.600 | 0,05014 € | 982,74 € |
| 28.000 | 0,04892 € | 1.369,76 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

