Similar

B32524Q6475K | |
|---|---|
DigiKey Part Number | 495-4822-ND |
Manufacturer | |
Manufacturer Product Number | B32524Q6475K |
Description | CAP FILM 4.7UF 10% 400VDC RADIAL |
Customer Reference | |
Detailed Description | 4.7 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32524Q6475K Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Not For New Designs | Size / Dimension 1.240" L x 0.709" W (31.50mm x 18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 400V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32524R6475K000 | TDK | 265 | 495-B32524R6475K000-ND | 2,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 10 | 2,18500 € | 21,85 € |
| 50 | 1,82820 € | 91,41 € |
| 200 | 1,62670 € | 325,34 € |
| 600 | 1,51435 € | 908,61 € |
| 1.000 | 1,47280 € | 1.472,80 € |
| 2.600 | 1,40935 € | 3.664,31 € |
| 5.000 | 1,37474 € | 6.873,70 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |


