
B32521C3473J189 | |
|---|---|
DigiKey Part Number | 495-B32521C3473J189TR-ND - Tape & Reel (TR) 495-B32521C3473J189CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32521C3473J189 |
Description | CAP FILM 0.047UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32521C3473J189 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,26500 € | 2,65 € |
| 50 | 0,19860 € | 9,93 € |
| 100 | 0,17810 € | 17,81 € |
| 500 | 0,14354 € | 71,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.700 | 0,12602 € | 214,23 € |
| 3.400 | 0,11846 € | 402,76 € |
| 5.100 | 0,11469 € | 584,92 € |
| 8.500 | 0,11050 € | 939,25 € |
| 11.900 | 0,10805 € | 1.285,79 € |
| 17.000 | 0,10569 € | 1.796,73 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

