B32521C0105M289 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 0,25830 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35208 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35208 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35597 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35850 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35597 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,35850 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,34592 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,33048 €
Datasheet
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32521C0105M289

DigiKey Part Number
B32521C0105M289-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32521C0105M289
Description
CAP FILM 1UF 20% 63VDC RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32521C0105M289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
4.0000,26647 €1.065,88 €
Manufacturers Standard Package
Unit Price without VAT:0,26647 €
Unit Price with VAT:0,31710 €