B32520C683K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 5.298
Unit Price: 0,23000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,55099 €
Datasheet
0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C683K

DigiKey Part Number
B32520C683K-ND
Manufacturer
Manufacturer Product Number
B32520C683K
Description
CAP FILM 0.068UF 10% 63VDC RAD
Customer Reference
Detailed Description
0.068 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.394" L x 0.098" W (10.00mm x 2.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
Automotive; EMI, RFI Suppression
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes