
B32520C3124M289 | |
|---|---|
DigiKey Part Number | B32520C3124M289-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | B32520C3124M289 |
Description | CAP FILM 0.12UF 20% 250VDC RAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Box (TB) | Mounting Type Through Hole |
Part Status Active | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,12242 € | 979,36 € |
| Unit Price without VAT: | 0,12242 € |
|---|---|
| Unit Price with VAT: | 0,14568 € |

