B32520C3104K189 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TDK
In Stock: 9
Unit Price: 0,47000 €
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 0,65020 €
Datasheet
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32520C3104K189

DigiKey Part Number
495-5015-2-ND - Tape & Reel (TR)
495-5015-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
B32520C3104K189
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
B32520C3104K189 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Size / Dimension
0.394" L x 0.157" W (10.00mm x 4.00mm)
Part Status
Active
Height - Seated (Max)
0.335" (8.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.295" (7.50mm)
Voltage Rating - AC
160V
Applications
Automotive; EMI, RFI Suppression
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B32529C3104K189TDK9495-5006-1-ND0,47000 €Similar
184104K250RCA-FCornell Dubilier Knowles0184104K250RCA-F-ND0,65020 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,27400 €2,74 €
500,20540 €10,27 €
1000,18430 €18,43 €
5000,14886 €74,43 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8000,12006 €216,11 €
3.6000,11301 €406,84 €
5.4000,10948 €591,19 €
9.0000,10557 €950,13 €
12.6000,10329 €1.301,45 €
18.0000,10109 €1.819,62 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €