Similar
Direct
Similar

B32520C3103K189 | |
|---|---|
DigiKey Part Number | B32520C3103K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C3103K189 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 250V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 160V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C3103K189 | TDK | 12.303 | 495-2528-1-ND | 0,28000 € | Similar |
| 184103K250RAA-F | Cornell Dubilier Knowles | 0 | 184103K250RAA-F-ND | 0,51114 € | Direct |
| MKT1818310255W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818310255W-ND | 0,22928 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,07980 € | 893,76 € |
| Unit Price without VAT: | 0,07980 € |
|---|---|
| Unit Price with VAT: | 0,09496 € |




