Similar
Similar
Similar

B32520C1223K189 | |
|---|---|
DigiKey Part Number | B32520C1223K189-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | B32520C1223K189 |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Voltage Rating - DC 100V |
Mfr | Dielectric Material |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Not For New Designs | Package / Case |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 63V | Applications Automotive; EMI, RFI Suppression |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1223K189 | TDK | 5.171 | 495-4370-1-ND | 0,25000 € | Similar |
| BFC237121223 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1699-ND | 0,46913 € | Similar |
| MKT1818322015W | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1818322015W-ND | 0,22072 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.200 | 0,07524 € | 842,69 € |
| Unit Price without VAT: | 0,07524 € |
|---|---|
| Unit Price with VAT: | 0,08954 € |




