
B32520C0105K189 | |
|---|---|
DigiKey Part Number | 495-75676-2-ND - Tape & Reel (TR) 495-75676-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B32520C0105K189 |
Description | CAP FILM 1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | B32520C0105K189 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.394" L x 0.197" W (10.00mm x 5.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,58600 € | 5,86 € |
| 50 | 0,45800 € | 22,90 € |
| 100 | 0,41850 € | 41,85 € |
| 500 | 0,35146 € | 175,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,29701 € | 415,81 € |
| 2.800 | 0,28270 € | 791,56 € |
| 4.200 | 0,27553 € | 1.157,23 € |
| 7.000 | 0,26758 € | 1.873,06 € |
| 9.800 | 0,26293 € | 2.576,71 € |
| 14.000 | 0,25846 € | 3.618,44 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

