
B32377F3506J030 | |
|---|---|
DigiKey Part Number | 495-B32377F3506J030-ND |
Manufacturer | |
Manufacturer Product Number | B32377F3506J030 |
Description | 3X50UF +-5% 330V PEC MKD AC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 330V 460V Polypropylene (PP), Metallized |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 330V | |
Voltage Rating - DC | 460V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Termination | - | |
Lead Spacing | - | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 38,16800 € | 763,36 € |
| Unit Price without VAT: | 38,16800 € |
|---|---|
| Unit Price with VAT: | 45,41992 € |

