
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 480V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Size / Dimension | 2.500" Dia (63.50mm) | |
Height - Seated (Max) | 5.315" (135.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 1.378" (35.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,55000 € | 29,55 € |
| 12 | 24,03750 € | 288,45 € |
| 60 | 22,04817 € | 1.322,89 € |
| Unit Price without VAT: | 29,55000 € |
|---|---|
| Unit Price with VAT: | 35,16450 € |

